text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1206FR-070R14L

RL Series 1206 0.25 W 0.14 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor

Product Specification Section
YAGEO RL1206FR-070R14L - Technical Attributes
Attributes Table
Resistance: 0.14Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±600ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.18V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
234
USA:
234
Cost Per Unit
$3.865
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.365 USD Each
Total
$7.73
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.