text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1206FR-7W0R025L

RL Series 1206 0.25 W 0.025 Ohm ±1% ±1200 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2452
Product Specification Section
YAGEO RL1206FR-7W0R025L - Technical Attributes
Attributes Table
Resistance: 0.025Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±1200ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,950.00
USD
Quantity
Unit Price
5,000+
$0.39