Manufacturer Part #
RL1206FR-7W0R15L
RL Series 1206 0.25 W 0.15 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per | ||||||||||
| Date Code: | 2034 | ||||||||||
Product Specification Section
YAGEO RL1206FR-7W0R15L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RL1206FR-7W0R15L - Technical Attributes
Attributes Table
| Resistance: | 0.15Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Technology: | Thick Film |
| Working Voltage-Nom: | 0.27V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.65mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
3,174
USA:
3,174
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.26
20
$0.194
100
$0.16
500
$0.126
2,500+
$0.0912
Product Variant Information section
Available Packaging
Package Qty:
5000 per