text.skipToContent text.skipToNavigation

Manufacturer Part #

RL2512FK-070R33L

RL Series 2512 1 W 0.33 Ohm 0.±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
YAGEO RL2512FK-070R33L - Technical Attributes
Attributes Table
Resistance: 0.33Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±600ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
4,000
$0.0585
8,000
$0.0576
12,000
$0.057
16,000
$0.0566
20,000+
$0.0553
Product Variant Information section