Manufacturer Part #
RL2512JK-070R39L
RL Series 2512 1 W 0.39 Ohm ±5% ±300 ppm/°C SMT Low OHMIC Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO RL2512JK-070R39L - Technical Attributes
Attributes Table
| Resistance: | 390mΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±300ppm/°C |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 2512 (6432 Metric) |
| Dimension: | L 6.35mm x W 3.2mm |
| Height - Max: | 0.65m |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0538
8,000
$0.0529
12,000
$0.0524
16,000
$0.052
20,000+
$0.0508
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount