Manufacturer Part #
RL3720WT-R025-F
RL Series 0815 1 W 0.025 Ohm ±1 % 0 - 350 ppm/°C Low Resistance Chip Resistor'
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RL3720WT-R025-F - Technical Attributes
Attributes Table
| Resistance: | 0.025Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | 0ppm/°C to 350ppm/°C |
| Case Size: | 0815 (2037 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.177
8,000+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount