text.skipToContent text.skipToNavigation

Manufacturer Part #

RL3720WT-R025-G

RL Series 0815 1 W 0.025 Ohm ±2 % 0 - 350 ppm/°C Low Resistance Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RL3720WT-R025-G - Technical Attributes
Attributes Table
Resistance: 0.025Ω
Rated Power: 1W
Tolerance (%): ±2%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$760.00
USD
Quantity
Unit Price
4,000
$0.19
8,000+
$0.186
Product Variant Information section