text.skipToContent text.skipToNavigation

Manufacturer Part #

RL3720WT-R050-F

RL Series 0815 1 W 0.05 Ohm ± 1% 0 - 350 ppm/°C SMT Current Sense Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Date Code: 0903
Product Specification Section
Susumu RL3720WT-R050-F - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Technology: Thin Film
Operating Temp Range: -55°C to +125°C
Case Size: 0815 (2037 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.57
USD
Quantity
Unit Price
1
$0.57
15
$0.485
100
$0.425
400
$0.385
2,000+
$0.335