text.skipToContent text.skipToNavigation

Manufacturer Part #

RL7520WT-R022-G

RL Series 0830 2 W 0.022Ω ±2% 0-350 ppm/°C Current Sensor Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RL7520WT-R022-G - Technical Attributes
Attributes Table
Resistance: 0.022Ω
Rated Power: 2W
Tolerance (%): ±2%
Temp Coefficient: 0ppm/°C to 350ppm/°C
Case Size: 0830 (2075 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,740.00
USD
Quantity
Unit Price
4,000+
$0.435
Product Variant Information section