Manufacturer Part #
RLR05C1000GSB14
RLR Series 100 Ω ±2 % 0.125 W ±100 ppm/°C Military Grade Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RLR05C1000GSB14 - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 0.125W |
| Tolerance (%): | ±2% |
| Temp Coefficient: | ±100ppm/°C |
| Dimension: | L 3.81mm x D 1.68mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
100
$0.705
300
$0.685
500
$0.68
1,500
$0.665
2,500+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
AXIAL
Mounting Method:
Through Hole