text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR05C1002GSB14

RLR Series 10 kΩ ±2 % 0.125 W ±100 ppm/°C Military Grade Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RLR05C1002GSB14 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.125W
Tolerance (%): ±2%
Temp Coefficient: ±100ppm/°C
Dimension: L  3.81mm x D  1.68mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$70.50
USD
Quantity
Unit Price
100
$0.705
300
$0.685
500
$0.68
1,500
$0.665
2,500+
$0.65
Product Variant Information section