text.skipToContent text.skipToNavigation

Manufacturer Part #

RLR05C21R5FSRSL

RLR Series Ø 1.68 x 3.81 mm 21.5 Ohm ±1% 0.125 W ±100 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RLR05C21R5FSRSL - Technical Attributes
Attributes Table
Resistance: 21.5Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +150°C
Dimension: L  3.81mm x D  1.68mm
Height - Max: 1.89mm
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$88.50
USD
Quantity
Unit Price
100
$0.885
300
$0.86
500
$0.855
1,000
$0.84
2,000+
$0.82
Product Variant Information section