text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0201FT10K0

RMCF Series 0201 10 kOhm 0.05 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Date Code: 2613
Product Specification Section
Stackpole Electronics RMCF0201FT10K0 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$31.00
USD
Quantity
Unit Price
10,000
$0.0031
30,000
$0.003
100,000
$0.0029
200,000
$0.0028
400,000+
$0.0027