text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0402JT200R

RMCF Series 0402 200 Ohm ±5% 0.063 W ±200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2633
Product Specification Section
Stackpole Electronics RMCF0402JT200R - Technical Attributes
Attributes Table
Resistance: 200Ω
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$32.00
USD
Quantity
Unit Price
20,000
$0.0016
50,000
$0.0016
200,000
$0.0015
300,000
$0.0015
750,000+
$0.0014
Product Variant Information section