text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0805JT150K

RMCF Series 0805 0.125 W 150 kOhm ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF0805JT150K - Technical Attributes
Attributes Table
Resistance: 150kΩ
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
795,000
Factory Lead Time:
16 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$47.50
USD
Quantity
Unit Price
10,000
$0.002
25,000
$0.0019
100,000
$0.0019
250,000
$0.0018
625,000+
$0.0017
Product Variant Information section