Manufacturer Part #
RMCF1210FT1K00
RMCF Series 1210 Case 1 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2208 | ||||||||||
Product Specification Section
Stackpole Electronics RMCF1210FT1K00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RMCF1210FT1K00 - Technical Attributes
Attributes Table
| Resistance: | 1kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±200ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount