text.skipToContent text.skipToNavigation

Manufacturer Part #

RN50C7500FB14

RN50 Series 0.05 W 750 Ohm ±1% ±50 ppm/°C Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RN50C7500FB14 - Technical Attributes
Attributes Table
Resistance: 750Ω
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  3.81mm x D  1.65mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$36.00
USD
Quantity
Unit Price
100
$0.36
300
$0.35
1,000
$0.34
4,000+
$0.33
Product Variant Information section