text.skipToContent text.skipToNavigation

Manufacturer Part #

RN55D1501FB14

RN55 Series 1.5 kOhm ±1% 0.125 W ±100 ppm/°C Axial Military Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Vishay RN55D1501FB14 - Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +175°C
Dimension: L  2.29mm x W  6.1mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,900
USA:
4,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$24.20
USD
Quantity
Unit Price
200
$0.121
500
$0.119
2,000
$0.116
5,000
$0.114
12,500+
$0.111
Product Variant Information section