text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC55H1002FPB14

RNC55 Series 10 kOhm 0.125 W +/-50 PPM 1% Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RNC55H1002FPB14 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 125mW
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  6.35mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$44.00
USD
Quantity
Unit Price
100
$0.44
300
$0.43
500
$0.425
2,000
$0.415
3,000+
$0.405
Product Variant Information section