text.skipToContent text.skipToNavigation

Manufacturer Part #

RNC55H1820FSRE5

RNC Series Ø 6.35 x 2.39 mm 182 Ohm 0.125 W ±1 % ±50 ppm/°C Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RNC55H1820FSRE5 - Technical Attributes
Attributes Table
Resistance: 182Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Working Voltage-Nom: 200V
Operating Temp Range: -65°C to +175°C
Dimension: L  6.35mm x D  2.39mm
Height - Max: 2.69mm
Dielectric Withstanding Voltage: 450V
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$212.50
USD
Quantity
Unit Price
500
$0.425
1,000
$0.42
2,000
$0.415
2,500+
$0.405
Product Variant Information section