text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0402TKY10K0

RNCF Series 0402 10 kOhm 0.063 W ±0.01 % Surface Mount Thin Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0402TKY10K0 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.063W
Tolerance (%): ±0.01%
Temp Coefficient: ±5ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$36,600.00
USD
Quantity
Unit Price
20,000+
$1.83
Product Variant Information section