text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0603DTC1K50

RNCF Series 0603 0.1 W 1.5 kΩ ±0.5% ±50 ppm/°C Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0603DTC1K50 - Technical Attributes
Attributes Table
Resistance: 1.5kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$72.00
USD
Quantity
Unit Price
5,000
$0.0144
15,000
$0.0141
25,000
$0.0139
50,000
$0.0137
100,000+
$0.0134
Product Variant Information section