Manufacturer Part #
RNCF0805ATT487K
RNCF Series 0805 0.1 W 487 kΩ ±0.05% ±10ppm/°C Precision Thin Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RNCF0805ATT487K - Technical Attributes
Attributes Table
| Resistance: | 487kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.05% |
| Temp Coefficient: | ±10ppm/°C |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
5,000+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount