Manufacturer Part #
RNCF2512DKE4R99
RNCF Series 2512 0.5W 4.99Ω ±0.5% ±25ppm/°C Precision Thin Film Chip Resistorr
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RNCF2512DKE4R99 - Product Specification
Stackpole Electronics RNCF2512DKE4R99 - Technical Attributes
Attributes Table
| Resistance: | 4.99Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±25ppm/°C |
| Case Size: | 2512 (6432 Metric) |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.133
2,000
$0.131
4,000
$0.13
5,000
$0.129
15,000+
$0.126
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel