text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0510P-104-D

RR Series 0402 0.063 W 100 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Susumu RR0510P-104-D - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.00
USD
Quantity
Unit Price
10,000
$0.0119
20,000
$0.0118
40,000
$0.0116
50,000
$0.0115
150,000+
$0.0112
Product Variant Information section