text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0510P-2672-D

RR Series 0402 0.063 W 26.7 kOhm ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RR0510P-2672-D - Technical Attributes
Attributes Table
Resistance: 26.7kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$258.00
USD
Quantity
Unit Price
10,000
$0.0258
20,000
$0.0254
30,000
$0.0251
40,000
$0.025
50,000+
$0.0244
Product Variant Information section