Manufacturer Part #
RR0816P-204-D
RR Series 0603 0.0625 W 200 kOhm ± 0.5% ±25 ppm/°C SMT Metal Film Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RR0816P-204-D - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
10/19/2023
Details and Download
We at Susumu would like to express our sincere thanks for the continued to use our products.In order to strengthen the position of Susumu products in the marketplace and to differentiate Susumu from others by enhancing quality, performance and reliability of the products ultimately, we would like to notify the Susumu?s strategic plan to change the SSM products series as stated in this notice.
Part Status:
Active
Active
Susumu RR0816P-204-D - Technical Attributes
Attributes Table
| Resistance: | 200kΩ |
| Rated Power: | 0.063W |
| Tolerance (%): | ±0.5% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Height - Max: | 0.5mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0133
15,000
$0.013
25,000
$0.0129
75,000
$0.0126
125,000+
$0.0123
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount