text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0816P-3401-D-52H

RR Series 0603 0.063 W 3.4 kOhm ±0.5 % ±25 ppm/°C SMT Metal Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Susumu RR0816P-3401-D-52H - Technical Attributes
Attributes Table
Resistance: 3.4kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.50
USD
Quantity
Unit Price
5,000
$0.0273
10,000
$0.0269
20,000
$0.0265
25,000
$0.0264
75,000+
$0.0255
Product Variant Information section