text.skipToContent text.skipToNavigation

Manufacturer Part #

RR0816Q-49R9-D-68R

RR Series 0603 0.063 W 49.9 Ohm ±0.5 % ±50 ppm/°C SMT Thin Film Chip Resistor

Product Specification Section
Susumu RR0816Q-49R9-D-68R - Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.50
USD
Quantity
Unit Price
750
$0.0286
2,000
$0.0279
5,000
$0.0273
12,500
$0.0268
30,000+
$0.0255