text.skipToContent text.skipToNavigation

Manufacturer Part #

RR1220P-4751-D-M

RR Series 0805 4.75 KOhms .5% 25 ppm/°C Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Susumu
Standard Pkg:
Product Variant Information section
Date Code: 2217
Product Specification Section
Susumu RR1220P-4751-D-M - Technical Attributes
Attributes Table
Resistance: 4.75kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.50
USD
Quantity
Unit Price
5,000
$0.0159
15,000
$0.0155
25,000
$0.0153
50,000
$0.0151
100,000+
$0.0147
Product Variant Information section