text.skipToContent text.skipToNavigation

Manufacturer Part #

RS00520K00FE12

RS Series Ø 7.92 x 22.23 mm 20 kOhm ±1 % 6.5 W ±20 ppm/°C Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay RS00520K00FE12 - Technical Attributes
Attributes Table
Resistance: 20kΩ
Rated Power: 6.5W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Working Voltage-Nom: 11.4V
Operating Temp Range: -65°C to +250°C
Dimension: L  22.23mm x D  7.92mm
Height - Max: 8.707mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$882.00
USD
Quantity
Unit Price
100
$8.82
200+
$8.73
Product Variant Information section