text.skipToContent text.skipToNavigation

Manufacturer Part #

RS01050R00FE12

RS Series 50 Ohm ±1% 10 W ±20 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
Vishay RS01050R00FE12 - Technical Attributes
Attributes Table
Resistance: 50Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Technology: Wirewound
Operating Temp Range: -65°C to +250°C
Dimension: L  47.5mm x D  9.53mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Moisture Sensitivity Level: 1
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$401.00
USD
Quantity
Unit Price
100
$4.01
200
$3.97
300
$3.95
400
$3.93
500+
$3.88
Product Variant Information section