text.skipToContent text.skipToNavigation

Manufacturer Part #

RS010R5000FE73

RS Series 10 W 0.5 Ohms 1 % 90 PPM Type RW Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Vishay RS010R5000FE73 - Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Technology: Wirewound
Working Voltage-Nom: 2.23V
Operating Temp Range: -65°C to +250°C
Dimension: L  45.21mm x D  9.53mm
Height - Max: 10.31mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,950.00
USD
Quantity
Unit Price
500+
$9.90
Product Variant Information section