text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B2R000FE12

RS Series Ø 4.75 x 14.22 mm 2 Ohm ±1 % 3 W ±50 ppm/°C Wirewound Axial Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
Vishay RS02B2R000FE12 - Technical Attributes
Attributes Table
Resistance:
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Wirewound
Working Voltage-Nom: 2.44V
Operating Temp Range: -65°C to +250°C
Dimension: L  14.22mm x D  4.75mm
Height - Max: 5.53mm
Dielectric Withstanding Voltage: 1000V
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$481.00
USD
Quantity
Unit Price
100
$4.81
200
$4.75
300
$4.73
400+
$4.69
Product Variant Information section