text.skipToContent text.skipToNavigation

Manufacturer Part #

RS02B3R160FE12

RS Series 3 W 3.16 Ohms 1 % 50 PPM Type RW Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS02B3R160FE12 - Technical Attributes
Attributes Table
Resistance: 3.16Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  14.22mm x D  4.75mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
100
Total
$1,407.00
USD
Quantity
Unit Price
300+
$4.69
Product Variant Information section