text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1/2R6000FE70

RS Series 0.75 W 0.6 Ohms 1 % 90 PPM Type RW Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS1/2R6000FE70 - Technical Attributes
Attributes Table
Resistance: 0.6Ω
Rated Power: 0.75W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Dimension: L  7.92mm x D  1.98mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$6,920.00
USD
Quantity
Unit Price
1,000+
$6.92
Product Variant Information section