text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF100JB-73-750R

RSF Series 1 W 750 Ohms 5 % 300 ppm Ø 4.5 x 11.5 mm Metal Oxide Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RSF100JB-73-750R - Technical Attributes
Attributes Table
Resistance: 750Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Dimension: L  11.5mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.50
USD
Quantity
Unit Price
1,000
$0.031
4,000
$0.0301
10,000
$0.0294
25,000
$0.0288
40,000+
$0.0279
Product Variant Information section