text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF2JT120R

RSF Series 2 W 120 Ohm ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Stackpole Electronics RSF2JT120R - Technical Attributes
Attributes Table
Resistance: 120Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  15mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$271.50
USD
Quantity
Unit Price
1,000
$0.0565
3,000
$0.055
5,000
$0.0543
15,000
$0.0529
25,000+
$0.0516
Product Variant Information section