text.skipToContent text.skipToNavigation

Manufacturer Part #

RSF2WSJR-52-150R

RSF Series 150 Ω ±5% 2W ±300 ppm/°C Flame Proof Metal Oxide Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
YAGEO RSF2WSJR-52-150R - Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +235°C
Dimension: L  11.5mm x D  4.5mm
Height - Max: 5mm
No. of Terminations: 2
Overload Voltage - Max: 600V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.60
USD
Quantity
Unit Price
2,000
$0.0318
6,000
$0.031
10,000
$0.0306
30,000
$0.0299
50,000+
$0.0292
Product Variant Information section