text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF2JTR100

RSM Series Ø 5 x 15 mm 2 W 0.1 kOhm ±5 % 200 ppm/°C Axial Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Stackpole Electronics RSMF2JTR100 - Technical Attributes
Attributes Table
Resistance: 0.1kΩ
Rated Power: 2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  11mm x D  4.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
19 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$214.75
USD
Quantity
Unit Price
2,500
$0.0859
5,000
$0.0843
7,500
$0.0834
10,000
$0.0828
12,500+
$0.0809
Product Variant Information section