text.skipToContent text.skipToNavigation

Manufacturer Part #

RSMF3JT100K

RSMF3 Series 3 W 100 kΩ ±5% ±200 ppm/°C Metal Oxide Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RSMF3JT100K - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Dimension: L  15mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$81.80
USD
Quantity
Unit Price
1,000
$0.0818
3,000
$0.0796
5,000
$0.0786
10,000
$0.0772
20,000+
$0.0751
Product Variant Information section