Manufacturer Part #
RSPF3JT560R
RSPF Series 3 W 560 Ohm ±5 % -200 to +350 ppm/°C Flameproof Power Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RSPF3JT560R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Stackpole Electronics RSPF3JT560R - Technical Attributes
Attributes Table
| Dimension: | L 15mm x D 5.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1,000
$0.0943
3,000
$0.0916
4,000
$0.0909
10,000
$0.0888
15,000+
$0.0867
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel