text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402BRD07200KL

RT Series 0402 200Kk Ohm 0.1% 0.0625 W 25 ppm/C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
YAGEO RT0402BRD07200KL - Technical Attributes
Attributes Table
Resistance: 200kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$687.00
USD
Quantity
Unit Price
10,000
$0.0687
20,000+
$0.0668
Product Variant Information section