text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402BRD0749R9L

RT Series 0402 0.063 W 49.9 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

Product Specification Section
YAGEO RT0402BRD0749R9L - Technical Attributes
Attributes Table
Resistance: 49.9Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
Dielectric Withstanding Voltage: 75V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,538
USA:
5,538
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.25
USD
Quantity
Unit Price
1
$0.25
20
$0.192
150
$0.153
1,000
$0.117
5,000+
$0.086