text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402BRD0768K1L

RT Series 0402 68.1 kOhm 0.0625 W ±0.1 % ±25 ppm/°C SMT Thin Film Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
YAGEO RT0402BRD0768K1L - Technical Attributes
Attributes Table
Resistance: 68.1kΩ
Rated Power: 0.0625W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 75V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Unit Price
10,000
$0.0424
20,000
$0.0417
30,000
$0.0413
40,000+
$0.0408
Product Variant Information section