text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402BRD07732RL

High Precision-High Stability Chip Resistor Thin Film 0402 732Ohm 0.1% T/R

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0402BRD07732RL - Technical Attributes
Attributes Table
Resistance: 732Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dielectric Withstanding Voltage: 75V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Unit Price
10,000
$0.0424
20,000
$0.0417
30,000
$0.0413
40,000+
$0.0408
Product Variant Information section