text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402BRE07825RL

RT Series 0402 0.063 W 825 Ohm ±0.1% ±50 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0402BRE07825RL - Technical Attributes
Attributes Table
Resistance: 825Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
Dielectric Withstanding Voltage: 75V
No. of Terminations: 2
Overload Voltage - Max: 100V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,070.00
USD
Quantity
Unit Price
10,000
$0.0544
20,000
$0.0535
30,000+
$0.0526
Product Variant Information section