text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402DRD0710KL

RT Series 0402 0.063 W 10 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO RT0402DRD0710KL - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.063W
Tolerance (%): ±0.5%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
Dielectric Withstanding Voltage: 75V
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$401.00
USD
Quantity
Unit Price
10,000
$0.0401
20,000
$0.0395
30,000
$0.0391
40,000
$0.0389
50,000+
$0.0381
Product Variant Information section