text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRD0786K6L

RT Series 0603 0.1 W 86.6 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
YAGEO RT0603BRD0786K6L - Technical Attributes
Attributes Table
Resistance: 86.6kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.00
USD
Quantity
Unit Price
5,000
$0.0432
10,000
$0.0424
15,000
$0.042
20,000
$0.0417
25,000+
$0.0408
Product Variant Information section