text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0603BRE0710K5L

precision Thin Film 0603 10.5K Ohm 0.1% 1/10W ±50ppm

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2133
Product Specification Section
YAGEO RT0603BRE0710K5L - Technical Attributes
Attributes Table
Resistance: 10.5kΩ
Rated Power: 0.1W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.55mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$284.00
USD
Quantity
Unit Price
5,000
$0.0568
10,000
$0.0558
15,000
$0.0553
20,000
$0.0549
25,000+
$0.0537
Product Variant Information section